![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 75 dB White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/325369_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 75 dB White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/325369_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Antennas Cable
Antenna
1 x
Belling-Lee/IEC plug 75Ω
1 x
Belling-Lee/IEC socket 75Ω
5.00 m
White
75 dB
Braid shielding/shielding film
straight
Antennas
Cable
1 pc(s)
Round
Plastic-free packaging
User & Safety Instructions 1967600 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 75 dB White