• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 90 dB Shielded W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Pro coaxial connection cable 7.5 m white

  • Connection cable for television or radio
  • Antenna connector on aerial socket
  • Signal direction on both sides
  • High quality shielded, shielding dimension max. 90 dB

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

7.50 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

Shielded

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Connector

Coaxial connector/coaxial coupling

Description

Highly shielded antenna cable for television, DVB-T or DVB-C Receiver. This cable is better protected against electromagnetic disturbances than standard cable. It can also be used as extension.

What kind of Sat & Antenna Cables are you looking for?