• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Desktop (W x H x D) 140 x 1.8 x 70 cm Beige SP-TP-LW SP-13556152

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 1400x700mm tabletop, maple design

  • One-piece worktop, 1400 x 700 mm
  • More comfort thanks to the rounded edges
  • Flexible use for office, home office or school
  • Ideal for mounting on height-adjustable table frame without the accompanying work plate
  • Wood sanding plate (chipboard)

Technical specifications

  • 1400x700mm One-Piece Wod Table Top
  • Curved-edge desktop for more comfort
  • Eco-Friendly Particle Board: Features heavy duty and moist resistance (TSCA Title VI compliance)
  • Suiteable for BN#2353662
  • Material: Particle board
Product type

Desktop

Height-adjustable

No

Factory colour

Beige

Worktop colour

Maple

Dim

(W x H x D) 140 x 1.8 x 70 cm

Width

140 cm

Height

1.8 cm

Depth

70 cm

Weight

11.8 kg

Material

Plywood (coated)

Worktop size

1400 x 700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389038 SpeaKa Professional Desktop (W x H x D) 140 x 1.8 x 70 cm Beige SP-TP-LW SP-13556152

Description

One-piece worktop, 1400 x 700 mm
More comfort thanks to board with rounded edges
Ideal for office buildings, home offices or schools.


This text is machine translated.

Hints

Work surface suitable for the following table racks:
SpeaKa Professional SP-9414648

What kind of Desks are you looking for?

More interesting products

(*All information is plus legal VAT)