• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office desk Height-adjustable, Selectable inclination (W x H x D) 723 x 653 x 400 mm White, Wood (li

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Storage-Savvy Height Adjustable Mobile Side Table, Light Wood color

  • Storage Tray: Keeps phones, stationery, and accessories within reach
  • Stepless Height Settings: Effortlessly adjust to your ideal custom height
  • Quick-Squeeze Handle: Adjusts desk height in an instant
  • Tiltable Desktop: Provides optimal viewing angles via a convenient paddle lever (supports single-sided tilting)
  • Safety Ledge Stopper: Prevents devices from slipping off
  • Ultra-Low-Profile Base: Slides seamlessly under any sofa, bed, or recliner
  • Hidden Base Casters: Move smoothly while maintaining a sleek, minimalist look

Technical specifications

Product type

Office desk

Height-adjustable

Yes

Load capacity (max.)

10 kg

Factory colour

White

Wood (light)

Worktop colour

Wood (light)

Features

Height-adjustable

Selectable inclination

Dim

(W x H x D) 723 x 653 x 400 mm

Width

723 mm

Height

653 mm

Depth

400 mm

Weight

14.36 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758550 SpeaKa Professional Office desk Height-adjustable, Selectable inclination (W x H x D) 723 x 653 x 400 mm White, Wood (li

Description

The SpeaKa Professional seat/standing desk frame combines functionality with a compact design in white and Heller wood finish. With a maximum load bearing capacity of 10 kg and a 723 x 400 mm large working area, this side table is suitable for the flexible use in office or business rooms.

Continuous height adjustment.
The height of the table can be adjusted continuously between 653 mm and 943 mm using the easy-to-access Quick-Squeeze grip. This enables a quick and effortless adjustment to work flexibly in the desired position.

Tilting table top with edge stop
The work surface can be tilted one-sided by means of a lever in order to adjust a suitable viewing angle for the respective activity. An attached security bar prevents slipping of the devices or documents used.

Flat base frame and hidden rollers
The flat base is designed to slide under sofas, beds or armchair. The roller bearings hidden in the base allow smooth movement of the table weighing 14.36 kg and at the same time provide a minimalist, streamlined look.

Practical storage tray
A rotating storage tray on the frame keeps small items such as smartphones or stationery organized. This means that the accessory remains on the spot while you work and is always within reach.

This text is machine translated.

Features

  • Built for function and style
  • Rotatable storage tray keeps small items organized and within reach
  • Ultra-low profile base slides effortlessly under sofas or beds
  • Tiltable desktop with edge stopper keeps essentials secure at any angle
  • Easy-access handles for smooth height and tilt adjustment
  • Hidden casters allow smooth movement with a clean, streamlined look
  • Multi-color design with a round column seamlessly blends into diverse interior styles

Scope of delivery

  • Speaka Professional Storage-Savvy Height Adjustable Mobile Side Table, Light Wood
  • Tabletop
  • Column
  • Base
  • Reinforcement plate
  • Edge stopper
  • User manual
  • Safety sheet

What kind of Desks are you looking for?