• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional DisplayPort Cable DisplayPort plug, DisplayPort plug 1.80 m Black SP-8993884 8K UHD DisplayPort cabl

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

8K DISPLAYPORT CABLE 1.8M

  • Displayport 1.4
  • Supports up to 8K 60 Hz and 4K 120 Hz
  • Durable aluminium housing plug

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Cable length

1.80 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

DisplayPort

Cable design

Round

32

Shielding

Braid shielding

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2248471 SpeaKa Professional DisplayPort Cable DisplayPort plug, DisplayPort plug 1.80 m Black SP-8993884 8K UHD DisplayPort cabl

Description

Professional DisplayPort cable for connecting external monitors, TVs or projectors via DisplayPort. Along with transmission of image signals, the cable also possesses an extra channel for audio transmissions.

This text is machine translated.

Features

  • DP1.4V plug-in cable
  • Aluminum housing with cotton braided cable
  • Gold sheath
  • Transmission of audio and video signals
  • Audio signal 1-8 channels, 16 or 24bit linear PCM, 32-192 khz sampling rate, maximum bit rate 36, 864 kbps (4,608kB/s)
  • Data transfer rate: 32.4 Gbps
  • Resolution: 3840*2160 at 120 Hz, 5120 x 2880 at 60 Hz 7680 x 4
  • AWG32 twisted-pair cable
  • BC conductor
  • Chuttlings shielded
  • AL-MG braid
  • PVC sheath with cotton braid
  • Pin and housing cold-plated.

Scope of delivery

  • Displayport cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.