• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 710 up to 1210 mm (W x

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-SDF-502 Electric Sit-Stand desk frame with foldable legs

  • Folding leg design for easy assembly
  • Powerful motor enables smooth height adjustment
  • Sturdy leg support system holds up to 70 kgs
  • 2-stage column design for smooth and precise electric lifting
  • 2-button control pad: Up & down

Technical specifications

Product type

Office desk frame (sitting/standing)

Height-adjustable

Yes

Height (min.)

710 mm

Max. height

1210 mm

Load capacity (max.)

70 kg

Factory colour

White

Features

Electric height adjustment

Dim

(W x D) 1040 mm x 600 mm

Width

1040 mm

Depth

600 mm

Weight

22 kg

Material

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587312 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 710 up to 1210 mm (W x

User & Safety Instructions 2587312 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 710 up to 1210 mm (W x

Description

Working in the stand relieves the back Sitting at the desk all day long is a long-term health problem. In order to prevent back problems, it is recommended to work alternately in the stand.The entire workplace hovers gently upwardsThe SP-SDF-502 electric table frame from Speaka Professional lifts up to 70 kilograms of office material including desk plate to the desired height at a speed of 25 mm/s. The powerful electric motor works with a pleasantly quiet noise level of less than 50 dB. The power cable with a length of just over three meters ensures a smooth change of position.Complete package and easy setupThe scope of delivery includes installation instructions for everything that is required for the setup of the seat stand-stand table frame.

This text is machine translated.

Features

  • Speed: 25mm/s
  • Noise: <50 dB
  • Power cord length: 310 cm (without plug)
  • Recommended size of table-top: 1100-1600 mm (Width) 500-800 mm (Depth)

Scope of delivery

  • Foldable desk frame
  • 2x Foot
  • 2x Supporting plate
  • 2x Baffle
  • Power adapter
  • Power adapter holder
  • Handset
  • 4x Cable tie
  • Power cord
  • Patch cord
  • 2x Handset screws
  • 4x M4 screws
  • 6x Short M6 screws
  • 8x Long M6 screws
  • 10x ST4.2 screws
  • Hex key (2.5 x 2.5 mm)
  • Hex key (4 x 4 mm)
  • Safety information sheet
  • User manual

Hints

Tabletop is not included and must be purchased separately!

What kind of Desks are you looking for?