• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office desk (W x H x D) 710 x 725 x 400 mm Wood, White SP-FMT0207-LW SP-14124332

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

136 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Height Adjustable Mobile Gas-Lift Side Table with Gas Spring Tilt Desktop, Light Wood

  • Effortless pneumatic height adjustment for dynamic use
  • Tiltable desktop with convenient paddle lever for optimal viewing angles
  • Safety ledge stopper prevents devices from slipping
  • Quick height adjustments using the squeeze handle
  • Stepless height settings for precise positioning
  • Hidden casters in the base allow smooth movement while maintaining a clean look
  • Multiple color options to suit any personal preference or home decor

Technical specifications

  • Weight capacity: 8 kg
  • Height Range: 725 to 1075 mm
  • Worksurface: 710 x 400 mm
Product type

Office desk

Height-adjustable

Yes

Load capacity (max.)

8 kg

Factory colour

Wood

White

Dim

(W x H x D) 710 x 725 x 400 mm

Width

710 mm

Height

725 mm

Depth

400 mm

Weight

11.04 kg

Worktop size

800 x 600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531083 SpeaKa Professional Office desk (W x H x D) 710 x 725 x 400 mm Wood, White SP-FMT0207-LW SP-14124332

User & Safety Instructions 3531083 SpeaKa Professional Office desk (W x H x D) 710 x 725 x 400 mm Wood, White SP-FMT0207-LW SP-14124332

Description

Scope of delivery

  • Speaka Professional under-desk storage drawer (large size), white
  • Left slide rail mounting bracket
  • Right slide rail mounting bracket
  • 6x Screw ST4.8*13
  • Speaka Professional manual

What kind of Desks are you looking for?

More interesting products

(*All information is plus legal VAT)