• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Standing desk Height-adjustable Height range: 78 up to 1.28 m (W x D) 80 cm x 60 cm Black SP-SSW-300

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-SSW-300 Electric sit-stand desk

  • Easy-to-use electric controller makes height adjustment easy
  • High-strength steel frame offers better resistance to weight and wear
  • Eco-friendly particle board with heavy-duty properties and moisture resistance
  • Heavy-duty casters for smooth mobility and long lifespan
  • Side slot for tablets, documents or newspapers

Technical specifications

Product type

Standing desk

Height-adjustable

Yes

Height (min.)

78 cm

Max. height

1.28 m

Load capacity (max.)

40 kg

Factory colour

Black

Worktop colour

Black

Edge colour

Black

Features

Height-adjustable

Dim

(W x D) 80 cm x 60 cm

Width

80 cm

Depth

60 cm

Weight

17.81 kg

Material

Steel

Worktop size

800 x 600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489355 SpeaKa Professional Standing desk Height-adjustable Height range: 78 up to 1.28 m (W x D) 80 cm x 60 cm Black SP-SSW-300

Conformity certificate

Conformity certificate 2489355 SpeaKa Professional Standing desk Height-adjustable Height range: 78 up to 1.28 m (W x D) 80 cm x 60 cm Black SP-SSW-300

Description


Standing in between - relaxing for your back
Who does not know that: Sitting too long at the desk causes pain, not just in the back. One-sided loads of the body can be prevented by alternating standing, sitting or leaning back.
Uncomplicated handling
The SpeaKa Professional SP-SSW-300 features an intuitive, electrical control system that allows you to adjust your workstation to the required position at any time: The desktop can be adjusted to any height between 780 and 1280 mm at the touch of a button.
Resilient and practical
Stability and longevity are at this desktop: On the 800 x 600 mm working area computer, printer, work lamp and other accessories can be moved up and down to a weight of 40 kg The 18 mm thick chipboard is extremely durable and moisture-resistant. Heavy duty rollers ensure smooth movement and a long service life in conjunction with the stable steel frame. For an overview on the desk a cross-positioned slot at the back side, in which the accessories fit like a tablet.
Complete delivery
In the package you will find everything from tools and screws to pedestal and lifting column to control and power supply unit, WAS is required for the quick assembly of the electric standing desk. Naturally, the instructions are also provided.

This text is machine translated.

Features

  • Weight capacity: 40 kg
  • Height range: 780 to 1280 mm
  • Work surface: 800 x 600 mm
  • Work surface thickness: 18 mm
  • Length of power cord: 3 m

Scope of delivery

  • A Base
  • B Lifting column
  • C Desktop
  • D Column bracket
  • E AC adapter
  • F Controller
  • G Power cord
  • H Slot
  • I 2x Slot holder
  • J 2x Caster
  • K 2x Locking caster
  • L 2x Cable clip
  • M 2x Cross-recessed pan-head tapping screws - Type C ST4.2x25
  • N 4x Cross-recessed pan-head tapping screws - Type C ST3.5x13
  • O 4x Hexagon socket head cap flange screws M6x16
  • P 6x Hexagon socket head cap flange screws M6x12
  • Q 6x Cross-recessed pan-head screws with tapping screw thread M6x12
  • R 5mm Hexagon key
  • S Hexagon wrench
  • Safety sheet
  • Installation manual

What kind of Desks are you looking for?