• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 10.00 m Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 16.99
-47 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 10.00 m Black

  • Audio/Video Connection Cable
  • 3 phono connectors (yellow/red/white) at cable ends
  • shielded

Technical specifications

Product type

AV Cable

Connection type

RCA composite

No. of A connectors

3 x

Type A

RCA plug (phono)

No. of B connections

3 x

Type B

RCA plug (phono)

Cable length

10.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

AV

Version

Cable

Cable design

Round

Length

10 m

Type

Cinch-Connecting Cable

Description

For connection of devices with cinch-sockets · Shielded plugs and cables for best image and sound quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.