• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Retractable projector screen 194 x 194 cm SP-PS-600 SP-13233444

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker Professional Projection screen, 194 x 194 cm

  • Retractable projector screen
  • Screen size (in cm) range: 194 x 194 cm
  • Stress-free setup for your presentations or movie nights - simply set up the screen, pull out the cloth & project
  • Ideal for presentations and home cinema
  • Material: aluminium alloy + white plastic cloth
  • Colour: Black shell+white screen

Technical specifications

Product type

Retractable projector screen

Dim

(W x H x D) 245 x 207.5 x 61 cm

Screen fabric

D type

Screen width (cm)

194 cm

Screen height (cm)

194 cm

Screen size (in cm)

274 cm

Screen size (inch)

108 inch

Image format

1:1

Mounting type

Floor

Width

245 cm

Height

207.5 cm

Depth

61 cm

Weight

12.5 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308361 SpeaKa Professional Retractable projector screen 194 x 194 cm SP-PS-600 SP-13233444

Description


Present professionally and impressively!

The high-quality projection screen (194 x 194 cm) is the ideal companion for your presentations. Whether in the office, in the conference room or at events - with this screen you leave a lasting impression. The large projection area offers adequate space for highly detailed graphics and tables. Convince your audience with a clear and brilliant display.

This text is machine translated.

Features

  • Extendable screen
  • Foldable: 194cm x 194cm
  • Diagonal: 274 cm (108 inch)
  • Unfolded: 207.5 x 12 x 10 cm
  • Unfolded with standing feet: 207.5 x 61 x 245 cm
  • Screen format 1: 1

Scope of delivery

  • Projection screen
  • Operating instructions

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?