• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 7.50 m 90 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 18.99
-58 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa SAT cable F plug to F-plug 7.5 m white

  • F-plug to F-connectors
  • For connecting SAT wall socket and SAT Receiver or LNB and Multi-switch
  • Shielded
  • 90 dB shielding

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

7.50 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967502 SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 7.50 m 90 dB White

Description

Highly shielded SAT connection cable for TV or SAT Receiver with DVB-S or DVB-S2 tuner. It can also be used for connecting LNBs or multi-switches.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?