• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300312 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]

1/2
Product type
Audio/phono Cable
Connection type
DIN connector
Jack
Type A
Diode plug 5-pin (DIN)
Type B
Jack plug 3.5 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 5.99
-25 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Cable

Connection type

DIN connector

Jack

No. of A connectors

1 x

Type A

Diode plug 5-pin (DIN)

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Type

DIN-Adapter cable

Description

Adapter cable for feeding an autio signal of an MP3-player in an amplifier with DIN-connection.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.