• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-13756872 Cable identifier Writing area: 38 x 20 mm White 10 pc(s)

1/6
Product type
Cable identifier
Writing area length
38 mm
Writing area width
20 mm
Type
SP-13756872
Writing area
38 x 20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

923 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable markings, oval, white, with hook & loop fasteners, 10 pieces

  • Easy identification of cables, wires and conductors
  • The surface can be easily marked with a pen
  • Hook-and-loop fastener sticks without sticky residues
  • Reusable
  • Labelling area oval (W x H) approx. 38 x 20 mm
  • This text is machine translated.

Technical specifications

  • Contents 10 pcs
Type

SP-13756872

Product type

Cable identifier

Writing area length

38 mm

Writing area width

20 mm

Writing area

38 x 20 mm

Material

PE

Nylon

Factory colour

White

Dim

(W x H) 38 mm x 60 mm

Content

10 pc(s)

Width

38 mm

Height

60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439218 SpeaKa Professional SP-13756872 Cable identifier Writing area: 38 x 20 mm White 10 pc(s)

Description

Scope of delivery

  • Cable signs, oval, white, 10 pieces

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)