
Number
Total (€ 3.99 / piece)
€ 6.99
-43 %
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Audio/phono Cable
- Connection type
DIN connector
Jack
- No. of A connectors
1 x
- Type A
Diode plug 5-pin (DIN)
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
1.50 m
- Factory colour
Black
- Connector version
straight
- Cable use
Audio/phono
- Version
Cable
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1967451 SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]
Description
Adapter cable for feeding an autio signal of an MP3-player in an amplifier with DIN-connection.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.98€ 8.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325078_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870256 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack socket 3.5 mm] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325101_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870372 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325048_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325077_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325332_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869796 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.10 m Black incl. recoiler, gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/325069_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870092 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black Spiral cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/989124_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870176 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plated connectors, with sleeve](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490967_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]](https://asset.conrad.com/media10/isa/160267/c1/-/en/325078_LB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870256 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack socket 3.5 mm] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325101_LB_00_FB/speaka-professional-sp-7870256-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-socket-3-5-mm-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300364 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300364-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/325077_BB_00_FB/speaka-professional-sp-7870640-din-connector-rca-audio-phono-cable-1x-diode-plug-5-pin-din-2x-rca-plug-phono-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869760 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325028_LB_00_FB/speaka-professional-sp-7869760-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870556 Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 5x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1162501_BB_00_FB/speaka-professional-sp-7870556-jack-audio-phono-y-adapter-1x-jack-socket-3-5-mm-5x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869836 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325119_BB_01_FB/speaka-professional-sp-7869836-jack-audio-phono-y-adapter-1x-jack-plug-6-35-mm-2x-jack-socket-6-35mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870244 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325096_BB_02_FB/speaka-professional-sp-7870244-jack-audio-phono-y-adapter-1x-jack-plug-3-5-mm-2x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre](https://asset.conrad.com/media10/isa/160267/c1/-/en/325094_LB_00_FB/speaka-professional-sp-1300376-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-2-00-m-gre.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870372 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325048_LB_00_FB/speaka-professional-sp-7870372-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-30-00-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1301344 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325336_LB_00_FB/speaka-professional-sp-1301344-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/1000564_BB_01_FB/speaka-professional-sp-7870108-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-0-50-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870052 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870052-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-5-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870384 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 2.50 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325329_LB_00_FB/speaka-professional-sp-7870384-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-2-50-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/986661_LB_00_FB/speaka-professional-sp-7870060-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870076 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 cm White SuperSo](https://asset.conrad.com/media10/isa/160267/c1/-/en/986731_LB_00_FB/speaka-professional-sp-7870076-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-10-00-cm-white-superso.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870624 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325032_LB_00_FB/speaka-professional-sp-7870624-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870096 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m White SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/986732_LB_00_FB/speaka-professional-sp-7870096-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-3-00-m-white-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/1716014_LB_00_FB/renkforce-rf-3432028-apple-lightning-jack-audio-phono-cable-1x-apple-dock-lightning-plug-1x-jack-plug-3-5-mm-1-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325332_BB_00_FB/speaka-professional-sp-7870676-scart-rca-audio-phono-cable-1x-scart-plug-2x-rca-plug-phono-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)