• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869892 BNC / RCA Adapter [1x BNC plug - 1x RCA socket (phono)] Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka BNC / cinch adapter

  • BNC plug on phono socket
  • For YUV-cable or professional video devices

Technical specifications

Product type

TV/monitor Adapter

Connection type

BNC

RCA

No. of A connectors

1 x

Type A

BNC plug

No. of B connections

1 x

Type B

RCA socket (phono)

Factory colour

Silver

Video resolution

1024 x 768 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967473 SpeaKa Professional SP-7869892 BNC / RCA Adapter [1x BNC plug - 1x RCA socket (phono)] Silver

Description

BNC plug > phono socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)