• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-GNS-190 Splitter 1+1 ports RJ45, USB C® 1 GBit/s USB power supply

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

488 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-GNS-190 2-Port Gigabit Network Splitter, RJ45 + USB-C®, black

  • Supports one RJ45 input, one RJ45 and one USB-C® output, ensures fast and stable network connection for all connected devices.
  • Supports RJ45 in and RJ45+USB-C® output simultaneously
  • 1000Mbps Ethernet speed

Technical specifications

Product type

Splitter

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Ethernet ports

2

No. of 100 Mbps/1Gbps/10Gbps ports

2 x

10/100/1000 Mbps ports

2 x

Router features

USB power supply

Power supply (LOV)

via USB

Width

52 mm

Height

23 mm

Depth

63 mm

Type

SP-GNS-190

Interfaces

RJ45

USB C®

Factory colour

Black

Operating voltage

5 V

Port

1+1 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3419441 SpeaKa Professional SP-GNS-190 Splitter 1+1 ports RJ45, USB C® 1 GBit/s USB power supply

Description

This product is a network splitter which splits a network connection onto two outputs and thus allows two devices to share a single Ethernet network source. The product is powered via a 5 V/DC USB-C input (power supply not included in delivery).

This text is machine translated.

Features

  • One RJ45 in, RJ45 and USB-C® out
  • Connect two devices simultaneously
  • Maximum transmission rate of up to 1000Mbps
  • Gold-plated RJ45
  • USB-C® power port
  • Black aluminium alloy shell
  • Suitable for home and office

Scope of delivery

  • Splitter
  • USB 2.0 A/M to USB-C® M cable
  • Manual

More interesting products

(*All information is plus legal VAT)