• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIS-210 3 ports HDMI splitter Ultra HD compatibility 3480 x 2160 p Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDMIS-210 HDMI Splitter 4K30Hz 1x3

  • 4K@30Hz HDMI splitter for duplicating/mirroring HDMI signals from one source to three HDMI displays.
  • HDMI input port supports Chromecast, PS3, PS4 Pro, gaming console, laptop, Blu-ray DVD player, XBox 360, XBox one, Fire Stick, satellite receiver, Route Roku, Apple TV, etc.
  • HDMI output supports monitor, TV, and projector.

Technical specifications

Product type

HDMI splitter

Supported monitors

3

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

3 x

Interfaces (output)

HDMI™

Resolution (max.)

3480 x 2160 p

Power supply (LOV)

via DC in

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

0.08 kg

Width

59 mm

Height

49 mm

Depth

12 mm

Dim

(W x H x D) 59 x 49 x 12 mm

Port

3 ports

Supported audio file formats

DTS

DTS-HD

Dolby TrueHD

Dolby-AC3

DSD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450978 SpeaKa Professional SP-HDMIS-210 3 ports HDMI splitter Ultra HD compatibility 3480 x 2160 p Black

Description

This 4K HDMI® splitter duplicates audio and video signals from one source to three HDMI® display devices at the same time. Smooth, smooth and loss-free playback.

The splitter uses a USB-C® power supply for stable signal transmission. The robust and durable aluminum alloy casing is precision machined (CNC milled) for an attractive design and effective heat dissipation.

This text is machine translated.

Features

  • Supports simultaneous output of 3 displays with a maximum resolution of UHD 4K@30Hz, 2K@60Hz / 2K@30Hz, and 1080P@120Hz / 1080P@60Hz / 1080P@30Hz.
  • Supports signal amplification
  • Supports 8/10/12-bit deep colour
  • Supports Blu-ray 24/50/60fs/HD-DVD/xvYCC
  • HDMI resolution: Up to 3480 x 2160 4K/30Hz 1080p/60Hz
  • Also supports 3D functionality.
  • When connecting two displays simultaneously, the final display quality will be determined by the parameters of the display device with the lower performance.

Scope of delivery

  • Splitter
  • USB-C® power adapter
  • USB-A to USB-C® cable
  • Manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)