• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIS-230 4 ports HDMI splitter Ultra HD compatibility 3840 x 2160 p Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDMIS-230 HDMI Splitter 1x4, 4K, 30Hz

  • 4K@30Hz 4-way HDMI splitter for duplicating/mirroring one source screen to 4 HDMI display devices
  • HDMI input port supports Chromecast, PS3, PS4 Pro, gaming console, laptop, Blu-ray DVD Player, XBox 360, XBox One, Fire Stick, satellite receiver, Route Roku, Apple TV, etc.
  • HDMI output supports connecting a monitor, TV or projector.
  • Supports HDMI/HDCP and lower (does not support HDMI 2.0/HDCP 2.2 or higher)

Technical specifications

Product type

HDMI splitter

Supported monitors

4

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

via DC in

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

0.18 g

Width

87 mm

Height

57 mm

Depth

14 mm

Dim

(W x H x D) 87 x 57 x 14 mm

Port

4 ports

Supported audio file formats

DTS

DTS-HD

Dolby TrueHD

DSD

Dolby-AC3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476094 SpeaKa Professional SP-HDMIS-230 4 ports HDMI splitter Ultra HD compatibility 3840 x 2160 p Black

Description

This 4K HDMI® splitter duplicates audio and video signals from one source to four HDMI® display devices at the same time. Smooth, smooth and loss-free playback.

The splitter uses a USB-C® power supply for stable signal transmission. The robust and durable aluminum alloy casing is precision machined (CNC milled) for an attractive design and effective heat dissipation.

This text is machine translated.

Features

  • Supports UHD 4K@30Hz, FHD 1080P, 3D, and HDR
  • 1080P: requires an AWG26 HDMI (19+1) cable maximum length of 19.3m
  • 4K: requires an HDMI cable with a maximum length of 3m
  • Supports 8/10/12bit deep colour, DTS, DTS-HD, Dolby-TrueHD, Dolby-AC3, DSD etc.

Scope of delivery

  • Splitter
  • USB-C® power adapter
  • USB-A to USB-C® cable
  • Manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)