• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDS-220 1+2 ports HDMI splitter Ultra HD compatibility 3840 x 2160 p Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA 1X2 HDMI SPLITTER 4K@60HZ

  • HDMI 2.0
  • HDCP 2.2
  • Supports HDTV resolutions up to 4K 60Hz and Deep Color 12-bit
  • Supports LPCM 7.1CH and DTS-HD master audio
  • Supports Full 3D

Technical specifications

  • ● Metal housing
  • ● HDMI 2.0&HDCP 2.2
  • ● Wide Frequency Range: 25MHz - 600MHz
  • ● Supports HDTV resolutions up to 4K 60Hz
  • ● Supports 4K@60Hz, Deep Color 12-bit
  • ● Supports LPCM 7.1CH, and DTS-HD Master Audio
  • ● Supports Full 3D
Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Switch function

Automatic

Power supply (LOV)

via DC in

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

105 g

Width

65 mm

Height

62 mm

Depth

21 mm

Dim

(W x H x D) 65 x 62 x 21 mm

Port

1+2 ports

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251516 SpeaKa Professional SP-HDS-220 1+2 ports HDMI splitter Ultra HD compatibility 3840 x 2160 p Black

Conformity certificate

Conformity certificate 2251516 SpeaKa Professional SP-HDS-220 1+2 ports HDMI splitter Ultra HD compatibility 3840 x 2160 p Black

Description

The perfect and uncomplicated solution for presentations in schools, conference rooms, at trade fairs or in the cozy home cinema: The Speaka 1x2 HDMI splitter with its equally compact and robust metal housing makes it possible to distribute the contents of notebook, tablet or smartphone on up to two monitors simultaneously - and this at a resolution of up to 4K at 60 Hz. In addition, it also supports Full 3D for extraordinary presentation features and even more film fun! Another practical highlight: No separate installation is necessary: Just plug in and start!

This text is machine translated.

Features

  • Metal housing
  • large frequency range: 25 MHz - 600 MHz
  • Technical data:
  • Video bandwidth: 600 MHz / 6 Gbps per channel, 18 Gbps for all channels
  • Input port: 1 × HDMI (female connector)
  • Output ports: 2 × HDMI (female connector)
  • Output resolution:
  • 480i~1080p@50/60,
  • 1080p@24/50/60,
  • VGA ~ UXGA, 4K 2K at 60 Hz
  • Standard Data:
  • Dimensions: 65 x 62 x 21 mm (L x W x H)
  • Weight: 105 g
  • Operating temperature & humidity: 0°C to 40°C / 20% to 90% RH (non-condensing)
  • Storage temperature and humidity: -20°C to 60°C / 5% to 90% RH (non-condensing)

Scope of delivery

  • HDMI Splitter
  • Mains adapter
  • Manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)