• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-LS-300 Laptop stand

1/16
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-LS-300 smartphone, notebook and tablet stand

  • Portable 8-Level Adjustable Aluminum Laptop Riser
  • Ergonomic Design: Elevates the screen to eye level for an optimal viewing angle
  • 8 Height Settings: Offers customizable adjustments for optimal viewing height
  • Folding Mechanism: Fully collapsible design for compact flat storage or transport
  • Optimal Ventilation: Open design increases air circulation to function as an effective heat sink
  • Applicable Devices: Smartphones, laptops, and tablets
  • Strong magnetic adsorption for instant and secure placement
  • Anti-slip design ensures stability and prevents scratches
  • Material: Aluminum, silicone pad
  • Surface Finish: Spray painting
  • Color: Dark Grey

Technical specifications

Product type

Laptop stand

Suitable for

27,9 cm (11")

30,5 cm (12")

33,0 cm (13")

35,6 cm (14")

38,1 cm (15")

Compatible with

MacBook 12"

MacBook 13"

MacBook 14"

MacBook 15"

MacBook Air 11"

MacBook Air 13"

MacBook Air 15" (M2, 2023)

MacBook Pro (14", 2021)

MacBook Pro 16"

Material

Aluminium

Silicone

Weight

0.21 kg

Width

200 mm

Height

59 mm

Factory colour

Silver

Dim

(W x H x D) 200 x 59 x 182 mm

Depth

182 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805730 SpeaKa Professional SP-LS-300 Laptop stand

Description

The SpeaKa Professional SP-LS-300 is a portable 3-in-1 stand made of aluminum for laptops, tablets and mobile phones. With a low weight of 0.21 kg and a load capacity of up to 5 kg per position, the holder offers a stable solution for the modern work place or while traveling.
Ergonomic adjustment
The stand has eight adjustable height settings. This allows the user to raise the screen to eye level and adjust the viewing angle as required. This supports a more ergonomic posture during day-to-day work at terminals.

Compact folding mechanism
The rack is fully fold-away for easy transport and flat storage. In the closed state the holder measures 182 x 59 x 20 mm and can be stowed away easily and space-saving.

Ventilation and a secure grip
The open aluminum design promotes air circulation and acts as a heat sink, in order to support the heat dissipation of the supporting hardware. Silicone pads and a non-slip construction provide for stability and prevent scratches on the devices. In addition, an integrated magnet ensures an immediate and secure placement.

Versatile device compatibility
The holder is suitable for use with smartphones, tablets and laptops that have a screen size of 11.9 cm (4.7") to 39.6 cm (15.6"). It is thereby compatible with various Apple-models like the MacBook 12", different MacBook Air and MacBook Pro models.

This text is machine translated.

Features

  • Unfolded dimensions: 6 x 1.8 x 18.2 cm
  • Folded dimensions: 182 x 59 x 20 mm
  • Fit screen size: 4.7" - 15.6" / 11.9 cm - 39.6 cm
  • Weight capacity (per layer): 5 kg

Scope of delivery

  • 3-in-1 notebook, tablet, and mobile stand
  • magnet

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)