• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-PBB-100 Projector bag Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker Professional SP-PBB-100 projector bag, black

  • Portable Storage Travel Bag
  • Adjustable Shoulder Strap for projector
  • High Quality Fabric
  • Great Protection

Technical specifications

Product type

Projector bag

Compatible with

Universal

Factory colour

Black

Width

41 cm

Length

29 cm

Depth

15 cm

Dim

(L x W) 29 cm x 41 cm

Weight

1.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059244 SpeaKa Professional SP-PBB-100 Projector bag Black

Description

Present your ideas everywhere and every time with our stylish and practical beamer bag! This high-quality bag was developed especially for transporting your projector safely and comfortably. With a modern design and robust materials it is the ideal companion for business trips, presentations or trainings.

This text is machine translated.

Features

  • Material: 100% Polyester
  • Inner width: 41 cm
  • Internal dimensions height: 15 cm
  • Internal depth: 29 cm.

Scope of delivery

  • Projector bag

More interesting products

(*All information is plus legal VAT)