• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-PS-501 SP-9430124 Manually operated projector screen 265 x 149 cm Image format: 16:9

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Projection screen 2.65x1.49 m (120")

  • 120 inch, 2.65x1.49 m fiberglass projection screen
  • 16:9 format, 160° wide viewing angle eliminates the need to sit directly in front of the screen
  • 2 different installation possibilities - wall or ceilling-mounted
  • Ideal for the home, office or classroom
  • Designed for simple setup

Technical specifications

Product type

Manually operated projector screen

Dim

(W x H x D) 2810 x 90 x 68 mm

Screen fabric

D type

Screen width (cm)

265 cm

Screen height (cm)

149 cm

Screen size (in cm)

304.8 cm

Screen size (inch)

120 inch

Image format

16:9

Gain factor

1.0

Mounting type

Ceiling

Wall

Width

2810 mm

Height

90 mm

Depth

68 mm

Weight

7.7 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357531 SpeaKa Professional SP-PS-501 SP-9430124 Manually operated projector screen 265 x 149 cm Image format: 16:9

User & Safety Instructions 2357531 SpeaKa Professional SP-PS-501 SP-9430124 Manually operated projector screen 265 x 149 cm Image format: 16:9

Description

Experience films, sporting events as well as presentations in a new dimension - with lively and convincing color display. The SpeaKa Professional screen provides high-resolution content even up to a maximum screen size of 304.8 cm (120 inch) thanks to temperature-stable fiberglass fabric.

This text is machine translated.

Features

  • Ratio: 16:9
  • Gain factor: 1.0
  • Viewing angle: 160°
  • Case housing length: 2810 mm
  • View size: 2.65x1.49 m (W x H)""

Scope of delivery

  • Projection screen
  • 2x Expansion bolt
  • 2x Wall bolt
  • User manual
  • Safety hintsheet

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?