• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TPCE-500 USB C® (DP Alt Mode) HDMI extender via RJ45 network cable 60 m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

193 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TPCE-500 Mini USB-C® to HDMI extender, 4K60Hz to 60 metres, 4K120Hz to 25 meters

  • Transmit and extend high resolution 4K@120Hz signal over one Cat6 cable to 25 metres, or 4K@60Hz to 60 metres
  • Powered from USB-C® port, no additional power supply required
  • Plug and play - no software required
  • USB-C® cable on TX for easy connection

Technical specifications

  • Weight for RX is 72g.
Product type

HDMI extender

Transfer type

via RJ45 network cable

Interfaces (input)

USB C® (DP Alt Mode)

Interfaces (output)

HDMI® output

Resolution (max.)

4096 x 2160 p

Range (max.)

60 m

Factory colour

Black

Weight

85 g

Length

71.5 mm

Width

26 mm

Height

15 mm

Dim

(L x W x H) 71.5 x 26 x 15 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360677 SpeaKa Professional SP-TPCE-500 USB C® (DP Alt Mode) HDMI extender via RJ45 network cable 60 m

Description

Transmission and reception of high-resolution signals with 4K@120 Hz via a Cat6 cable over 25 meters or with 4K@60 Hz over 60 meters. Power supply via USB-C® connection, no additional power supply required.

This text is machine translated.

Features

  • 4K@120Hz high-resolution transmission
  • Distance over Cat6 to 60 metres
  • USB-C® transmitter to HDMI converter
  • Supports HD audio formats (e.g. Dolby, DTS)
  • Mini-size for easy installation
  • Plug & play
  • ESD/lightning/Surge protection for prolonged use

Scope of delivery

  • Transmitter
  • Receiver
  • Micro USB cable
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)