
Total (€ 70.99 / piece)
€ 70.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional TV stand 94 cm (37")-165,1 cm (65"), height adjustable
- Holder type: rigid
- Supports VESA standards up to 300 x 200 up to 600 x 400 mm
- Suitable for display sizes (range): 94,0 cm (37")-165,1 cm (65")
- Maximum load capacity 50 kg
- 4 different TV- high can be selected (76.2 cm, 82.5 cm, 88.8 cm, 95.1 cm)
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Holder type
Rigid
- Max. load capacity
50 kg
No
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
53.5 cm
- Max. distance to floor/ceiling
71.5 cm
- Width
80 cm
- Height
95.1 cm
- Depth
35 cm
- Factory colour
Black
- Material (details)
Glass, Metal
- Weight
11.86 kg
- Dim
(W x H x D) 80 x 95.1 x 35 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490968 SpeaKa Professional SP-TT-03 TV base 94,0 cm (37") - 165,1 cm (65") Rigid
Description
Exchange your unästetische TV-pedestal from
many TVs possess pedestal, which do not fit the setup or simply do not have a high-quality appearance. Simply replace it with a new universal TV stand: A base of 8 mm thick hardened glass guarantees high stability and provides a modern appearance. Thanks to the universal VESA standard, the bracket fits almost any TV with VESA hole pattern.
Ideal as a replacement stand
, the apartment is newly furnished, moved or simply changed from the TV wall mounting to table mounting: Often the feet supplied with the TV are lost and can usually not be ordered from the manufacturer. Thanks to the universal SpeaKa TV stand, you can help your TV get back on its feet.
Space for original TV stand too small
Some TVs have feet that are attached to the outside of the frame. Depending on the floor space on comodas, side, or low boards, these can protrude over the edge of the furniture. With this foot you can help, the stand is always mounted in the middle of the TV
Choose the TV height, the
TV can be set to the desired position thanks to four different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.
This text is machine translated.
many TVs possess pedestal, which do not fit the setup or simply do not have a high-quality appearance. Simply replace it with a new universal TV stand: A base of 8 mm thick hardened glass guarantees high stability and provides a modern appearance. Thanks to the universal VESA standard, the bracket fits almost any TV with VESA hole pattern.
Ideal as a replacement stand
, the apartment is newly furnished, moved or simply changed from the TV wall mounting to table mounting: Often the feet supplied with the TV are lost and can usually not be ordered from the manufacturer. Thanks to the universal SpeaKa TV stand, you can help your TV get back on its feet.
Space for original TV stand too small
Some TVs have feet that are attached to the outside of the frame. Depending on the floor space on comodas, side, or low boards, these can protrude over the edge of the furniture. With this foot you can help, the stand is always mounted in the middle of the TV
Choose the TV height, the
TV can be set to the desired position thanks to four different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.
This text is machine translated.
Features
- Solid, made of hardened glass (8 mm) made base plate allows secure application
- Simple mounting and installation
Scope of delivery
- Glass floor
- 2 x bracket column
- Vertical mounting rod
- 2x VESA-recording
- Columns connecting piece
- 6 x anti-skid pads
- 4 x plastic cover
- 4x M5x14 screw
- 4x M6x14 screw
- 6x M6x25 screw
- 4x M6x30 screw
- 4x M6x65 screw
- 4x M8x20 screw
- 4x M8x30 screw
- 4 x M6 nut
- 14 x flat washer A6 (steel)
- 8 x A7 washer (plastic)
- 8x small spacer
- 4x large spacer
- 4x rectangular spacers (M-F)
- 4x cable clip
- Allen key (4 mm)
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















