• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TT-04 TV base 81,3 cm (32") - 114,3 cm (45") Tiltable, Swivelling

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 52.99
-6 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional TV stand 81 - 114.3 cm (32" - 45"), tilt and swivel, height adjustable

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to 400 x 400 mm
  • Suitable for displays sized (range): 81,3 cm (32") - 114,3 cm (45")
  • Load capacity (max.) 40 kg
  • 3 different TV-high can be selected (49.7 cm, 56.7 cm, 63.7 cm)

Technical specifications

Product type

TV base

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

Show more
Suitable for

81,3 cm (32") - 114,3 cm (45")

Holder type

Tiltable

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

400 x 200 mm

400 x 400 mm

Rotation

0°

Tilt range (bottom)

-10°

Tilt range (top)

+5°

Swivel range (left)

45°

Swivel range (right)

45°

Min. distance to floor/ceiling

49.7 cm

Max. distance to floor/ceiling

63.7 cm

Width

40 cm

Height

63.7 cm

Depth

28 cm

Factory colour

Black

Material (details)

Glass, Metal

Weight

6.26 kg

Dim

(W x H x D) 40 x 63.7 x 28 cm

Documents & Downloads

Datasheet

Datasheet 1525415 SpeaKa Professional SP-TT-04 TV base 81,3 cm (32") - 114,3 cm (45") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 1525415 SpeaKa Professional SP-TT-04 TV base 81,3 cm (32") - 114,3 cm (45") Tiltable, Swivelling

Information

Information 1525415 SpeaKa Professional SP-TT-04 TV base 81,3 cm (32") - 114,3 cm (45") Tiltable, Swivelling

Description

TV stand for the perfect view
, whether in the bedroom, kitchen or living room, the fully movable TV stand is ideal, with frequently changing viewing angles, corner mounting or unfavorable apartment architecture. Especially the TV in the bedroom is often placed at an unfavorable height of side boards or chests of drawers. The swivel and tilt function always gives you the best view of your TV set - in every room.

Installation without dirt and drilling
in contrast to mounting a normal TV wall holder, no ugly holes need to be drilled into the wall. This is especially beneficial in rented apartments. Also, no dust or dirt is created when installing the TV stand. This saves time and nerves.

Exchange your unesthetic TV stand from
many TVs have feet that do not fit the furniture or simply do not have a high-quality appearance. Simply replace it with a new universal TV stand: A base of 8 mm thick hardened glass guarantees high stability and provides a modern appearance. Thanks to the universal VESA standard, the bracket fits almost any TV with VESA hole pattern.

Space for original TV stand too small
Some TVs have feet that are attached to the outside of the frame. Depending on the floor space on comodas, side, or low boards, these can protrude over the edge of the furniture. With this foot you can help, the stand is always mounted in the middle of the TV.

Benefits that was already available – universal VESA mounting holes
almost every TV has standardized mounting holes (VESA). These are located on the back of your TV and are unused. The SpeaKa Professional TV stand gives you all the amenities of a TV wall bracket, but without dirt and drilling.

Select the TV height even
the TV can be set to the desired position thanks to five different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.

This text is machine translated.

Features

  • Solid, made of hardened glass (8 mm) made base plate allows secure application
  • Simple mounting and installation

Scope of delivery

  • Glass floor
  • Bracket column
  • Vertical mounting rod
  • 2x VESA-recording
  • Columns connecting piece
  • 4 x anti-skid pads
  • Plastic Cover
  • 2x A4 screw
  • 3x A5 screw
  • 2x A7 screw
  • 2x A8 screw
  • 4x M5x14 screw
  • 4x M6x14 screw
  • 4x M6x30 screw
  • 4x M8x20 screw
  • 4x M8x30 screw
  • 2 x nuts A9
  • 3 x flat washer A2 (plastic)
  • 3 x A3 washer (steel)
  • 4 x A6 washer (steel)
  • 8x small spacer
  • 4x large spacer
  • 4x rectangular spacers (M-F)
  • 2 x cable clip
  • Fixed spanner
  • Spanners
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.