• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

502 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-SHC-200 Scart to HDMI converter with stereo out upscaler 720P/1080P

  • Scales up Scart to HDTV at resolutions of up to 1080p
  • Supports NTSC/PAL/SECAM input video systems
  • 3D (frame-based) motion adaptive noise reduction
  • Advanced 3D motion adaptive de-interlace
  • Automatic 2:2/3:2 film mode detection

Technical specifications

Product type

TV/monitor Converter

Connection type

SCART

HDMI

No. of A connectors

1 x

Type A

SCART socket

No. of B connections

1 x

Type B

HDMI socket

Video resolution

1920 x 1080 Pixel

Factory colour

Grey

Connector version

straight

Cable features

Abrasion resistant

Version

Converter

Cable use

TV/monitor

Signal flow direction

Unidirectional (uni)

Weight

76 g

Length

70 mm

Width

63.4 mm

Height

24 mm

Dim

(L x W x H) 70 x 63.4 x 24 mm

Range of use

General

Supported audio file formats

LPCM 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615379 SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel

Description

Allows you to display analog video/YC//RGB images on HDTVs with better resolution. Can upscale any SCART input source to an HDMI output with a wide range of resolutions. An additional 3.5 mm audio output can be connected to an amplifier or active loudspeakers for audio playback.

This text is machine translated.

Features

  • Input port: 1xScart
  • Output ports: 1xHDMI, 1x3.5mm stereo
  • Output resolution: up to 1080P 60Hz
  • Aluminium housing

Scope of delivery

  • Scart to HDMI converter
  • USB AM to DC5.5 power cable
  • User manual

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)