• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80010 PLA Premium Filament PLA high tensile strength 1.75 mm 1000 g Ecru 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

PLA

Filament properties

high tensile strength

Filament Ø

1.75 mm

Filament colour

Ecru

Heated bed required

Yes

Printing temperature (min.)

185 °C

Max. printing temperature

215 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214250 Spectrum Filaments 80010 PLA Premium Filament PLA high tensile strength 1.75 mm 1000 g Ecru 1 pc(s)

Description

Reliable, biodegradable 3D printing

Spectrum PLA Premium is the most popular polylactid 3D printing filament with full biodegradability. By means of correspondingly selected color concentrates the elements manufactured with Spectrum PLA receive intensive colors with a broad color spectrum. In addition, a carefully selected dye base and high-quality granules ensure maximum printing efficiency as well as excellent adhesion of parts on the hot bed of 3D-FDM/FFF printers. A further advantage of Spectrum PLA Premium is the low production shrinkage of the material, thanks to which the material can be successfully used in large-format 3D printers without a closed installation space. The elements manufactured with Spectrum PLA Premium are characterized by very high aesthetic qualities in conjunction with outstanding layered adhesion.

Uses:
- Education projects
- First-time production
- Visualization of finished and semi-finished products
- Industrial design
- Interior design
- Conceptual models

The characteristic properties of the Spectrum PLA Premium Filament determine the use of the material as a training filament for people who are currently starting their adventure with FDM/FFF additive manufacturing techniques. In addition, Spectrum PLA Premium is used in industrial design due to its very high aesthetic qualities, especially for initial production of concepts and demonstration versions of designed products and prototypes. Spectrum PLA Premium is also used to manufacture gadgets and corporate promotional materials, as well as toys, figures, containers, handles and undergoes of all kinds, which serve as elements of interior design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)