Filament spectrum S-Flex 90A 1.75 mm DEEP BLACK 0.50 kg (RAL 9017)
Up to 500% breaking elongation
High tensile strength and tear resistance
Shore hardness 90 A
Resistance to many common industrial oils and chemicals
Print without shrinking and creasing at the base of the printed element
Reduction of "threads" during the idle motion of the printer
Stability of the shape and material properties in the temperature range -30 to +60°C.
Technical specifications
Heated bed 50 - 70˚C
Product type
Filament
Filament material
TPU
Filament properties
clexible
Filament Ø
1.75 mm
Filament colour
Jet black
Black
Heated bed required
Yes
Printing temperature (min.)
200 °C
Max. printing temperature
230 °C
Weight
500 g
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214271 Spectrum Filaments 80255 S-Flex 90A Filament TPU clexible 1.75 mm 500 g Jet black, Black 1 pc(s)
Description
Where longevity and flexibility are crucial
Spectrum S-Flex 90A is a filament designed for 3D printing and makes it much easier to manufacture flexible parts than other materials of this type. The corresponding composition of this material ensures good adhesion not only between the layers, but also between the printed element and the working platform.
The resistance to the action of hydrocarbons and the good lamination between the layers enable the production of sealing elements which are resistant to all types of operating fluids and which must ensure the highest possible sealing. In addition, elements from this material are used as energy-absorbing parts, i.e. as bumpers or vibration dampers of all kinds.
In addition to the above mentioned properties, the Spectrum S-Flex 90A is also characterized by good UV resistance and high resistance to aging. The flexible filament Spectrum S-Flex 90A is resistant to weak and diluted acids and bases.
Uses: - Production of seals with high chemical resistance - Manufacture of elements which act as energy absorbers - Function parts - Bushings, vibration dampers, protective sleeves - Snap-lock parts
This text is machine translated.
Description
Where longevity and flexibility are crucial
Spectrum S-Flex 90A is a filament designed for 3D printing and makes it much easier to manufacture flexible parts than other materials of this type. The corresponding composition of this material ensures good adhesion not only between the layers, but also between the printed element and the working platform.
The resistance to the action of hydrocarbons and the good lamination between the layers enable the production of sealing elements which are resistant to all types of operating fluids and which must ensure the highest possible sealing. In addition, elements from this material are used as energy-absorbing parts, i.e. as bumpers or vibration dampers of all kinds.
In addition to the above mentioned properties, the Spectrum S-Flex 90A is also characterized by good UV resistance and high resistance to aging. The flexible filament Spectrum S-Flex 90A is resistant to weak and diluted acids and bases.
Uses: - Production of seals with high chemical resistance - Manufacture of elements which act as energy absorbers - Function parts - Bushings, vibration dampers, protective sleeves - Snap-lock parts
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?