• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80261 S-Flex 90A Filament TPU clexible 1.75 mm 250 g polar white, Polar white, White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.96)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Filament spectrum S-Flex 90A 1.75mm Polar WHITE 0.25kg (RAL 9003)

  • Up to 500% breaking elongation
  • High tensile strength and tear resistance
  • Shore hardness 90 A
  • Resistance to many common industrial oils and chemicals
  • Print without shrinking and creasing at the base of the printed element
  • Reduction of "threads" during the idle motion of the printer
  • Stability of the shape and material properties in the temperature range -30 to +60°C.

Technical specifications

  • Heated bed 50 - 70˚C
Product type

Filament

Filament material

TPU

Filament properties

clexible

Filament Ø

1.75 mm

Filament colour

polar white

Polar white

White

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

230 °C

Weight

250 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3216521 Spectrum Filaments 80261 S-Flex 90A Filament TPU clexible 1.75 mm 250 g polar white, Polar white, White 1 pc(s)

Description

Where longevity and flexibility are crucial

Spectrum S-Flex 90A is a filament designed for 3D printing and makes it much easier to manufacture flexible parts than other materials of this type. The corresponding composition of this material ensures good adhesion not only between the layers, but also between the printed element and the working platform.

The resistance to the action of hydrocarbons and the good lamination between the layers enable the production of sealing elements which are resistant to all types of operating fluids and which must ensure the highest possible sealing. In addition, elements from this material are used as energy-absorbing parts, i.e. as bumpers or vibration dampers of all kinds.

In addition to the above mentioned properties, the Spectrum S-Flex 90A is also characterized by good UV resistance and high resistance to aging. The flexible filament Spectrum S-Flex 90A is resistant to weak and diluted acids and bases.

Uses:
- Production of seals with high chemical resistance
- Manufacture of elements which act as energy absorbers
- Function parts
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)