• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80420 PLA Pro Filament PLA Pro shatter-proof 1.75 mm 1000 g chocolate brown, Brown 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 33.99)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament Spectrum PLA Pro 1.75 mm CHOCOLATE BROWN 1 kg (RAL 8016)

  • Alternative to styrene-based materials
  • Increased temperature resistance after heat treatment (do 85°C)
  • Improved adhesion between applied layers
  • After heat treatment, double the impact bending resistance than standard ABS
  • The device can be easily separated from the hot bed
  • High strength, comparable to ABS prints
  • No shrinking after cooling
  • The ability to get a perfect side surface.

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

PLA Pro

Filament properties

shatter-proof

Filament Ø

1.75 mm

Filament colour

chocolate brown

Brown

Heated bed required

Yes

Printing temperature (min.)

185 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214180 Spectrum Filaments 80420 PLA Pro Filament PLA Pro shatter-proof 1.75 mm 1000 g chocolate brown, Brown 1 pc(s)

Description

Improved heat resistance and high impact bending strength

By specifically adapting the Spectrum PLA Pro chemical composition, this material combines the advantages of PLA and ABS. Components printed with Spectrum PLA Pro have high impact resistance (50% higher than conventional ABS material) and at the same time have higher tensile strength as compared to conventional PLA.

Changing the chemical composition also improves the flow properties of the material. PLA PRO filament is an excellent solution for industrial applications. It is based on a high print efficiency and above all on the possibility of increasing the print speed.

Application areas:

- Functional initial production
- Functional tools
- Interior design and decoration
- First-time production of industrial designs for the visualization of concepts

Crystallizing:

The PLA Pro filament can be processed in a heating chamber at high temperatures. After crystallizing, the model stands out due to its increased temperature resistance (up to 85°C) and almost double the impact bending resistance compared to standard ABS.

*Unsteady warming can lead to unexpected deformations and suboptimal performance of printed parts. Make sure that there are no hot / cold spots in the heating chamber. The typical time for the temperature of the printing objects with a wall thickness of approx. 3.2 mm is on average 20 minutes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)