• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80540 PC/PTFE Filament PC/PTFE heat-resistant, chemical-resistant 1.75 mm 750 g Ecru , Ecru 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 101.32)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament spectrum PC/PTFE 1.75 mm NATURAL 0.75 kg

  • Low processing shrinkage (linear) approx. 0.6%
  • Heat distortion temperature (HDT) - 140°C.
  • Vicat softening temperature - 145°C
  • Flammability class UL 94 (3.0mm) - V1
  • Electrical resistance 1E12 ohms
  • Friction coefficient – 0.18
  • Dynamic coefficient of friction – 0.14
  • High wear resistance
  • High mechanical strength
  • Very strong lamination of the layers

Technical specifications

  • Heated bed: 95 - 120˚C,
  • Closed construction space: Recommended
Product type

Filament

Filament material

PC/PTFE

Filament properties

heat-resistant

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Ecru

Ecru

Heated bed required

Yes

Printing temperature (min.)

265 °C

Max. printing temperature

295 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3216487 Spectrum Filaments 80540 PC/PTFE Filament PC/PTFE heat-resistant, chemical-resistant 1.75 mm 750 g Ecru , Ecru 1 pc(s)

Description

High temperature resistance and abrasion resistance

Spectrum PC / PTFE is an advanced composite filament based on polycarbonate (PC) with the addition of PTFE, commonly known as Teflon. The high demand and limited availability of materials for additive manufacturing with very good mechanical properties, with particular emphasis on high abrasion resistance, led to the combination of the very good properties of PC and PTFE. Polycarbonate offers high mechanical resistance and PTFE supplements this by reducing wear and friction.

The modifications applied ensure the thermal stability of the printed parts, increase electrical insulation and chemical and water resistance. Its properties make the Filament Spectrum PC/PTFE a material with a wide range of industrial applications. Prints made from PC/PTFE filament can be processed by machine to produce a perfectly smooth surface. The use of this type of material makes it possible to produce parts with relatively complex geometry while maintaining relatively high dimensional accuracy.

The technically very attractive properties of the Filament Spectrum PC/PTFE can be achieved if the basic rules for the storage of this type of material are observed (in a dry and dark place with humidity below 15%). To achieve the best possible parameters of the printed object, it is recommended to dry the material before starting work.

Application areas:

- Production of low-friction parts
- Manufacture of heat-insulating, electrically and thermally insulating parts
- Manufacture of low-load gears and transmission elements
- Manufacture of tools used to assemble components in production
- Parts intended for final consumption
- Functional initial production

This text is machine translated.

Hints

It is recommended to print the Spectrum Filament PC/PTFE with a heated chamber.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.97*

More interesting products

(*All information is plus legal VAT)