• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80556 recycled PLA Filament PLA Recylced PLA 1.75 mm 1000 g Basalt grey, Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

PLA

Filament properties

Recylced PLA

Filament Ø

1.75 mm

Filament colour

Basalt grey

Grey

Heated bed required

Yes

Printing temperature (min.)

185 °C

Max. printing temperature

215 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214264 Spectrum Filaments 80556 recycled PLA Filament PLA Recylced PLA 1.75 mm 1000 g Basalt grey, Grey 1 pc(s)

Description

Spectrum r-PLA is an environmental material for 3D printing that is part of the Sustainable Development Initiative. The filament is produced by re-using a stream of recycled residual waste from the extrusion. The raw material is collected, shredded, remixed and homogenized to obtain a high-quality and easy-to-print recycled PLA filament that significantly reduces the environmental impact. Spectrum r-PLA maintains the properties of classic PLA, that is, simplicity and pressure efficiency, with very low shrinkage and relatively high tensile strength. To make 3D printing more sustainable, Spectrum r-PLA is wound on an ecological cardboard coil.

Note: Since this is a fully recycled material, Spectrum r-PLA may not always be available or may be delayed due to limited raw material availability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)