• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80703 GreenyHT Filament PLA heat-resistant, high stiffness, Matt 1.75 mm 1000 g Light blue, Blue 1 pc

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 39.99)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

PLA

Filament properties

heat-resistant

high stiffness

Matt

Filament Ø

1.75 mm

Filament colour

Light blue

Blue

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214291 Spectrum Filaments 80703 GreenyHT Filament PLA heat-resistant, high stiffness, Matt 1.75 mm 1000 g Light blue, Blue 1 pc

Description

Spectrum GreyHT filament features a rough surface. The surface irregularity and the matt appearance effectively reduce the visibility of the layers and significantly increase the aesthetic value of the printed models.

High durability in production applications

PLA remains unchanged among users of FDM technology due to its extraordinarily simple printability. A problematic feature of conventional PLA-based filaments is their relatively low heat resistance, which often reaches only 50-60°C for non-crystallized printing, WAS significantly limits their functional use.

As a result of several months of implementation testing, Spectrum Filaments has developed the new Spectrum GreenyHT filament of a high-performance biopolymer with a softening temperature (VICAT) of up to 100°C and a heat resistance (HDT B) of up to 90°C. In addition to improving the thermal properties, it was also important not to deviate from the original mechanical properties of the plastic. For this reason, Spectrum GreenyHT does not contain plasticizers. It also significantly outperforms classic PLA grades in terms of rigidity and hardness.

Despite the modifications used, Spectrum GreenyHT remains fully biodegradable and compostable under industrial conditions according to EN 13432. Biobase comes from non-GM sources (GMO-free). The material also meets the conditions for contact with food (see the "Food contact" section of the material's technical leaflet for more information).

Spectrum GreenyHT is a filament for users who want to print easily, but expect enhanced functionality in terms of heat resistance, high rigidity and a matt, rough finish.

Application:
- Production of functional prototypes for presentation purposes
- Prototyping in industrial design and 3D graphics
- Use in modeling and art.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)