• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80711 Pastello PLA Filament PLA Matt 1.75 mm 1000 g atmospheric blue, Blue, Pastel 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heated bed 0 - 60˚C
Product type

Filament

Filament material

PLA

Filament properties

Matt

Filament Ø

1.75 mm

Filament colour

atmospheric blue

Blue

Pastel

Heated bed required

Yes

Printing temperature (min.)

185 °C

Max. printing temperature

215 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214155 Spectrum Filaments 80711 Pastello PLA Filament PLA Matt 1.75 mm 1000 g atmospheric blue, Blue, Pastel 1 pc(s)

Description

The beauty of 3D printing in pastel shades

The new Spectrum Pastel PLA filament series embodies the essence of beauty and sensitivity in the world of 3D printing. These unique filaments impress with their range of pastel colors and attract every creative 3D printing enthusiast. The matt surface of the prints gives the projects a subtly elegant appearance. The pastel PLA palette offers delicate shades of pink, mint, blue, purple and other shades that allow you to express your creativity in the most beautiful way possible. Each color in this series has been carefully selected to make your projects even more unique.

The Pastel PLA series is however not only a selection of different pastel colors. These filaments are carefully wrapped in environmentally-friendly cardboard coils, WAS not only makes them environmentally friendly, but also reduces the CO2 footprint. Furthermore, Pastel PLA contains recycled material and thus actively contributes to the protection of our planet.

Print models, jewelry, home decorations and much more. Spectrum Pastel PLA is not only a filament, but an artistic color palette on your desk.

Uses:
• Interior design and decoration
• Education projects
• Concept and demo prototyping
• Design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)