Anniversary edition including game package with 20 Retro games for download (only for Windows ®, unlock with the enclosed code)
Increased signal rate compared to the previous generation
Technical specifications
Product type
Joystick
Compatible with
PC
Android
Interfaces
USB
No. of keys (details)
3
Factory colour
Black
Red
Transfer type
Corded
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893215 SpeedLink Competition Pro Extra Joystick USB PC, Android Black, Red
Information
Information 1893215 SpeedLink Competition Pro Extra Joystick USB PC, Android Black, Red
Description
Specially designed for 20-year anniversary of the brand Speed Link developed, the USB Joystick COMPETITION PRO EXTRA a declaration of love for nostalgic computer games. Its design with the unmistakable arcade machines-Stick and the technology - for example, the iconic volume click the micro switches on the inside - correspond to the original COMPETITION PRO from the eighties, the famous popular joystick for home computers. In this spirit, it is digital and for arcade and retro games. For you this also are available, you will receive in addition to your COMPETITION PRO EXTRA 20 games for download, one for each speed link anniversary year, including re-interpreted retro pearls like Summer Games as well as Arcade titles in the spirit of large home computer Classic. The joystick is thanks to direct input ® quickly and without driver installed and available for use. When gambling you'll benefit from its two rounds and two triangular fire buttons as well as the rapid-fire mode. You can use your COMPETITION PRO EXTRA at the PC from Windows ® 7 up and (in line with the modern era) on Android ® devices via OTG adapter. Come on in the 1980s!
This text is machine translated.
Features
Digital stick with micro switches, two axles, 4 fire buttons and rapid-fire mode
Foam rubber feet
Surface material: plastic
Connection: gold plated USB-A connector (USB 1.1)
Windows: direct input ®, installation without driver
Android ® 5: connection via OTG cable (not included)
USB polling rate: 125 Hz
Cable length: 1,8m
Dimensions: 96 x 118 x 130 mm (B x T x H)
Weight with cable: 280 g
Description
Specially designed for 20-year anniversary of the brand Speed Link developed, the USB Joystick COMPETITION PRO EXTRA a declaration of love for nostalgic computer games. Its design with the unmistakable arcade machines-Stick and the technology - for example, the iconic volume click the micro switches on the inside - correspond to the original COMPETITION PRO from the eighties, the famous popular joystick for home computers. In this spirit, it is digital and for arcade and retro games. For you this also are available, you will receive in addition to your COMPETITION PRO EXTRA 20 games for download, one for each speed link anniversary year, including re-interpreted retro pearls like Summer Games as well as Arcade titles in the spirit of large home computer Classic. The joystick is thanks to direct input ® quickly and without driver installed and available for use. When gambling you'll benefit from its two rounds and two triangular fire buttons as well as the rapid-fire mode. You can use your COMPETITION PRO EXTRA at the PC from Windows ® 7 up and (in line with the modern era) on Android ® devices via OTG adapter. Come on in the 1980s!
This text is machine translated.
Features
Digital stick with micro switches, two axles, 4 fire buttons and rapid-fire mode
Foam rubber feet
Surface material: plastic
Connection: gold plated USB-A connector (USB 1.1)
Windows: direct input ®, installation without driver
Android ® 5: connection via OTG cable (not included)