A total of 17 action buttons + 1 mouse head switch with pushbutton+a achtwegigen" view perspectives head switch"
Several programming levels
Technical specifications
Product type
Flight sim controller
Compatible with
PC
Interfaces
USB
No. of keys (details)
16
Factory colour
Black
Transfer type
Corded
Keyboard layout
None (PC-controlled)
Weight
5.101
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1873330 Thrustmaster Hotas Warthog Dual Throttle Flight sim controller USB PC Black
Description
Double throttle replica
• Innovative new H.E.A.R.T Hall effect technology*: - 3D-magnetic sensors (Hall-effect) for both Gashebeln: Enjoy surgical precision that never passes - 14-bit resolution (16384 values) on each throttle • USB connection with extensible firmware • Two throttle with: Hand rest made of metal -Locking System - Adjustable clamping system: fixed, linear and fluent voltage without dead zones Realistic IDLE lock with "Pull & Push"* System Realistic and after-burner locking with "Pull & Push" System -Realistic pressure at buttons and switches - A total of 17 action buttons + 1 mouse head switch with pushbutton+a achtwegigen" view perspective head switch": 1x mouse head switch with pushbutton and 3D magnetic sensor (Hall-effect) 1 x eight-way view perspective head switch" 1 x four-way head switch with pushbutton 1 x button 1 x three-way positioning switch (2 current + 1 permanent) 2 x three-way positioning switches (3 permanent) 1 x three-way positioning switch (1 current + 2 permanent)
1 Control Unit replica
• Weighted base (via 3kg), incorporated below the throttle lever • Lighting Functions • 5 programmable LEDs • Realistic pressure at buttons and switches • A total of 15 action buttons + 1 TRIM-wheel: 1 x TRIM-Wheel 2 x pushbuttons 5 x two-way positioning switches (2 permanent) 2 x three-way positioning switch (1 current + 2 permanent) 2 x three-way positioning switches (3 permanent)
T.A.R.G.E.T (Thrustmaster Advanced pRogramming graphical editor). Available free of charge to ts.thrustmaster.com/ • Allows you to test, configure and programming of thrustmaster ® controllers: HOTAS Warthog™, MFD Cougar, HOTAS Cougar™ and T.16000M • Utilizes the "Drag & Drop" principle (drag and drop) • Multiple programming levels: Basic, Advanced and Script
This text is machine translated.
Features
16 keys
3D-magnetic sensors
1 Control Unit replica
A total of 17 action buttons + 1 mouse head switch with pushbutton+a achtwegigen" view perspectives head switch".
Description
Double throttle replica
• Innovative new H.E.A.R.T Hall effect technology*: - 3D-magnetic sensors (Hall-effect) for both Gashebeln: Enjoy surgical precision that never passes - 14-bit resolution (16384 values) on each throttle • USB connection with extensible firmware • Two throttle with: Hand rest made of metal -Locking System - Adjustable clamping system: fixed, linear and fluent voltage without dead zones Realistic IDLE lock with "Pull & Push"* System Realistic and after-burner locking with "Pull & Push" System -Realistic pressure at buttons and switches - A total of 17 action buttons + 1 mouse head switch with pushbutton+a achtwegigen" view perspective head switch": 1x mouse head switch with pushbutton and 3D magnetic sensor (Hall-effect) 1 x eight-way view perspective head switch" 1 x four-way head switch with pushbutton 1 x button 1 x three-way positioning switch (2 current + 1 permanent) 2 x three-way positioning switches (3 permanent) 1 x three-way positioning switch (1 current + 2 permanent)
1 Control Unit replica
• Weighted base (via 3kg), incorporated below the throttle lever • Lighting Functions • 5 programmable LEDs • Realistic pressure at buttons and switches • A total of 15 action buttons + 1 TRIM-wheel: 1 x TRIM-Wheel 2 x pushbuttons 5 x two-way positioning switches (2 permanent) 2 x three-way positioning switch (1 current + 2 permanent) 2 x three-way positioning switches (3 permanent)
T.A.R.G.E.T (Thrustmaster Advanced pRogramming graphical editor). Available free of charge to ts.thrustmaster.com/ • Allows you to test, configure and programming of thrustmaster ® controllers: HOTAS Warthog™, MFD Cougar, HOTAS Cougar™ and T.16000M • Utilizes the "Drag & Drop" principle (drag and drop) • Multiple programming levels: Basic, Advanced and Script
This text is machine translated.
Features
16 keys
3D-magnetic sensors
1 Control Unit replica
A total of 17 action buttons + 1 mouse head switch with pushbutton+a achtwegigen" view perspectives head switch".