• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink SL-810005-BK 2.0 PC speaker USB 6 W Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DAROC stereo speaker, black

  • Stereo loudspeaker with USB power supply
  • Connection with playback device via two 3.5mm jack plugs
  • Rotary control regulates volume and switches the loudspeakers off

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

USB

Interfaces

Headphone jack (3.5 mm)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via USB

Frequency range

150 - 20000 Hz

RMS total

6 W

Factory colour

Black

Weight

0.689

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348926 SpeedLink SL-810005-BK 2.0 PC speaker USB 6 W Black

Description

The DAROC stereo speakers are compact, discreet and above all one thing: All-round practical. Not only do they take up little space thanks to their small size and fit perfectly with every setup with their design, they also have a clever system with two connections for both headsets and headphones on the front. Thus, the speakers do not have to be unplugged for video calls, chats or undisturbed music listening and can remain easily connected to the PC via their two jack plugs – a great advantage, which prevents for example annoying requests and crawling around under the desk.

This text is machine translated.

Features

  • Headphone and headset connection on the front
  • Red status LED as operating display
  • Soft foam rubber feet for a secure stand
  • Output power (RMS): 6W, 12W peak power
  • Driver units: 2 × 2.5" (6.35 cm)
  • Frequency: 150Hz - 20KHz
  • Impedance 2 × 4

Scope of delivery

  • Speaker
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.77*

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)