• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07516201 Lamellar ribbon cable Black 2 m

Image similar
Product type
Lamellar ribbon cable
Factory colour
Black
Type
flat
Content
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 40.00)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free: Yes
Product type

Lamellar ribbon cable

Factory colour

Black

Type

flat

Content

2 m

Documents & Downloads

Datasheet

Datasheet 2379760 Spelsberg 07516201 Lamellar ribbon cable Black 2 m

User & Safety Instructions

User & Safety Instructions 2379760 Spelsberg 07516201 Lamellar ribbon cable Black 2 m

Description

Laminated flat copper, length 2 m

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)