• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07540201 Lamellar ribbon cable Black 2 m

Product type
Lamellar ribbon cable
Factory colour
Black
Type
flat
Content
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 77.50)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Halogen-free: Yes
Product type

Lamellar ribbon cable

Factory colour

Black

Type

flat

Content

2 m

Documents & Downloads

Datasheet

Datasheet 2379766 Spelsberg 07540201 Lamellar ribbon cable Black 2 m

User & Safety Instructions

User & Safety Instructions 2379766 Spelsberg 07540201 Lamellar ribbon cable Black 2 m

Description

Laminated flat copper, length 2 m

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)