• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 18600401 TG MPI-1208 (L x W x H) 91 x 73 x 2.5 mm Compatible with (details) TG 1208

Product type
Mounting plate
Length
91 mm
Width
73 mm
Material
Insulant
Dim
(L x W x H) 91 x 73 x 2.5 mm
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 45
Multiple: 1
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

91 mm

Width

73 mm

Dim

(L x W x H) 91 x 73 x 2.5 mm

Material

Insulant

Compatible with (details)

TG 1208

Content

1 pc(s)

Type

TG MPI-1208

Height

2.5 mm

73

2.5 mm

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 534739 Spelsberg 18600401 TG MPI-1208 (L x W x H) 91 x 73 x 2.5 mm Compatible with (details) TG 1208

Certificate

Certificate 534739 Spelsberg 18600401 TG MPI-1208 (L x W x H) 91 x 73 x 2.5 mm Compatible with (details) TG 1208

Description

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)