• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 20301601 N/A M16 Plastic Black 1 pc(s)

Product type
Plug
External thread
M16
Type
Ø 16mm
Material
Plastic
Clamp Ø
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For wall thickness 1 - 8 mm
Product type

Plug

Factory colour

Black

External thread

M16

Type

Ø 16mm

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

20301601

Type

WST M16/sw

Documents & Downloads

Datasheet

Datasheet 2379125 Spelsberg 20301601 N/A M16 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379125 Spelsberg 20301601 N/A M16 Plastic Black 1 pc(s)

Description

Die plugs M_ x 1.5 mm with closed sealing membrane, polyethylene

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)