• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 21111601 VSS PA M16 M16 M16 Plastic Light grey 1 pc(s)

External thread
M16
Size
M16
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.64 / piece)
€ 1.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Surface: Untreated
  • Material quality: Polyamide
  • Thread pitch 1.5 mm
Factory colour

Light grey

External thread

M16

Size

M16

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

21111601

Type

VSS PA M16

Documents & Downloads

Datasheet

Datasheet 2379882 Spelsberg 21111601 VSS PA M16 M16 M16 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379882 Spelsberg 21111601 VSS PA M16 M16 M16 Plastic Light grey 1 pc(s)

Description

Locking screw M_ x 1.5mm, polyamide, gray, for wall thicknesses of 0.5-3.0mm

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)