• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 21343201 Grommet Plastic Light grey 1 pc(s)

Product type
Grommet
Type
Ø 32 mm
Material
Plastic
Clamp Ø
13 mm
Terminal Ø (max.)
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.92 / piece)
€ 2.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For wall thickness 1 - 11 mm
Product type

Grommet

Factory colour

Light grey

Type

Ø 32 mm

Material

Plastic

Clamp Ø

13 mm

Terminal Ø (max.)

23 mm

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

21343201

Type

WNI M32

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379140 Spelsberg 21343201 Grommet Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379140 Spelsberg 21343201 Grommet Plastic Light grey 1 pc(s)

Description

Twisting cap M_ x 1.5 mm with open sealing membrane, polyethylene, gray

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)