

Cable gland
shockproof
with strain relief
with locknut
Black
M20
straight, untreated, glass fiber reinforced
Plastic
6 mm
12 mm
9 mm
-25 °C
+100 °C
IP68
24 mm
Yes
1 pc(s)
22702001
KVR M20-MGM/sw
Black
Straight
TRUE
TRUE
9005
Untreated
24 mm
9 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
26.5 mm
FALSE
6-12 mm
IP68
None
Other
20
None
FALSE
FALSE
yes
Datasheet 2379480 Spelsberg 22702001 N/A shockproof, with strain relief, with locknut M20 Plastic Black 1 pc(s)
User & Safety Instructions 2379480 Spelsberg 22702001 N/A shockproof, with strain relief, with locknut M20 Plastic Black 1 pc(s)