• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22703201 N/A shockproof, with strain relief, with locknut M32 Plastic Black 1 pc(s)

Product type
Cable gland
External thread
M32
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 40 mm
Product type

Cable gland

Features

shockproof

with strain relief

with locknut

Factory colour

Black

External thread

M32

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

11 mm

Terminal Ø (max.)

21 mm

Thread length

11 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

36 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22703201

Type

KVR M32-MGM/sw

Black

Straight

TRUE

TRUE

9005

Untreated

36 mm

11 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

40 mm

FALSE

11-21 mm

IP68

None

Other

32

None

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379483 Spelsberg 22703201 N/A shockproof, with strain relief, with locknut M32 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379483 Spelsberg 22703201 N/A shockproof, with strain relief, with locknut M32 Plastic Black 1 pc(s)

Description

Cable gland IP68 with strain relief, polyamide, M_ x 1.5mm, black, with locknut

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)