

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
with locknut
Light grey
M12
straight, untreated, glass fiber reinforced
Plastic
2 mm
6.5 mm
8 mm
-25 °C
+100 °C
IP68
15 mm
Yes
1 pc(s)
22741201
KVR M12-MGM
Grey
Straight
TRUE
TRUE
7035
Untreated
15 mm
8 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
16.5 mm
FALSE
2-6.5 mm
IP68
None
Other
12
None
FALSE
FALSE
not relevant
Datasheet 2379486 Spelsberg 22741201 N/A shockproof, with strain relief, with locknut M12 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379486 Spelsberg 22741201 N/A shockproof, with strain relief, with locknut M12 Plastic Light grey 1 pc(s)