

Cable gland
shockproof
with strain relief
with locknut
Light grey
M16
straight, untreated, glass fiber reinforced
Plastic
4 mm
10 mm
8 mm
-25 °C
+100 °C
IP68
20 mm
Yes
1 pc(s)
22741601
KVR M16-MGM
Grey
Straight
TRUE
TRUE
7035
Untreated
20 mm
8 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
22 mm
FALSE
4-10 mm
IP68
None
Other
16
None
FALSE
FALSE
not relevant
Datasheet 2379487 Spelsberg 22741601 N/A shockproof, with strain relief, with locknut M16 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379487 Spelsberg 22741601 N/A shockproof, with strain relief, with locknut M16 Plastic Light grey 1 pc(s)