• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22742101 N/A shockproof, with strain relief, with locknut M20 Plastic Light grey 1 pc(s)

Product type
Cable gland
External thread
M20
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 26.5 mm
Product type

Cable gland

Features

shockproof

with strain relief

with locknut

Factory colour

Light grey

External thread

M20

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

9 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

27 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22742101

Type

KVR M20-GDB/MGM

Grey

Straight

TRUE

TRUE

7035

Untreated

27 mm

9 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

26.5 mm

FALSE

6-12 mm

IP68

None

Other

20

None

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379489 Spelsberg 22742101 N/A shockproof, with strain relief, with locknut M20 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379489 Spelsberg 22742101 N/A shockproof, with strain relief, with locknut M20 Plastic Light grey 1 pc(s)

Description

Cable gland IP68 with strain relief, polyamide, M_ x 1.5mm, with locknut

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)