

Cable gland
shockproof
with strain relief
with locknut
Light grey
M25
straight, untreated, glass fiber reinforced
Plastic
9 mm
16 mm
11 mm
-25 °C
+100 °C
IP68
27 mm
Yes
1 pc(s)
22742501
KVR M25-MGM
Grey
Straight
TRUE
TRUE
7035
Untreated
27 mm
11 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
31.5 mm
FALSE
9-16 mm
IP68
None
Other
25
None
FALSE
FALSE
not relevant
Datasheet 2379490 Spelsberg 22742501 Cable gland shockproof, with strain relief, with locknut M25 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379490 Spelsberg 22742501 Cable gland shockproof, with strain relief, with locknut M25 Plastic Light grey 1 pc(s)