

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
with locknut
Light grey
M40
straight, untreated, glass fiber reinforced
Plastic
16 mm
28 mm
11 mm
-25 °C
+100 °C
IP68
46 mm
Yes
1 pc(s)
22744001
KVR M40-MGM
Grey
Straight
TRUE
TRUE
7035
Untreated
46 mm
11 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
50 mm
FALSE
16-28 mm
IP68
None
Other
40
None
FALSE
FALSE
not relevant
Datasheet 2379492 Spelsberg 22744001 Cable gland shockproof, with strain relief, with locknut M40 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379492 Spelsberg 22744001 Cable gland shockproof, with strain relief, with locknut M40 Plastic Light grey 1 pc(s)